LM7805CT/NOPB vs KA7805AETU feature comparison

LM7805CT/NOPB Texas Instruments

Buy Now Datasheet

KA7805AETU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM TO-220
Package Description ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN LEAD FREE, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 25 V
Input Voltage-Min 7 V 7.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Length 14.986 mm
Line Regulation-Max 0.05% 0.05%
Load Regulation-Max 0.05% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE RAIL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Voltage Tolerance-Max 5% 4%
Width 10.16 mm
Base Number Matches 1 1
Manufacturer Package Code TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE]

Compare LM7805CT/NOPB with alternatives

Compare KA7805AETU with alternatives