LM7805CT vs LM7808CT feature comparison

LM7805CT Silicon Group Inc

Buy Now Datasheet

LM7808CT Integrated Circuit Technology Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON GROUP INC INTEGRATED CIRCUIT TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.05%
Load Regulation-Max 0.05%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 5%
Base Number Matches 7 6