LM78L05ACM/NOPB vs LM140K-05R1 feature comparison

LM78L05ACM/NOPB Texas Instruments

Buy Now Datasheet

LM140K-05R1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TT ELECTRONICS PLC
Part Package Code SOIC
Package Description SOP, SOP8,.25 TO-3,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.6 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 20 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G8 O-MBFM-P2
JESD-609 Code e3 e1
Length 4.9 mm
Line Regulation-Max 0.075%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.1 A 1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-3
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 5%
Width 3.9 mm
Base Number Matches 2 1

Compare LM78L05ACM/NOPB with alternatives

Compare LM140K-05R1 with alternatives