If you like Findchips… You will love Findchips PRO. Try it Now.

LM78L05ACMX/NOPB vs MC78L05ACDR2G feature comparison

LM78L05ACMX/NOPB Texas Instruments

Buy Now Datasheet

MC78L05ACDR2G ON Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.6 V 1.7 V
Input Voltage Absolute-Max 35 V 30 V
Input Voltage-Max 30 V 20 V
Input Voltage-Min 6.7 V 7 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.075% 0.15%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 15 V 5.2 V
Output Voltage1-Min 5 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 5% 5%
Width 3.91 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code 751-07

Compare LM78L05ACMX/NOPB with alternatives

Compare MC78L05ACDR2G with alternatives