LM78L05ACMX/NOPB
vs
UA78L05AIDRG4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SOIC-8
|
SOP, SOP8,.25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2 V
|
1.7 V
|
Input Voltage Absolute-Max |
35 V
|
30 V
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
7 V
|
7 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
4.9 mm
|
4.9 mm
|
Line Regulation-Max |
0.075%
|
0.15%
|
Load Regulation-Max |
0.06%
|
0.06%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.25 V
|
5.25 V
|
Output Voltage1-Min |
4.75 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Voltage Tolerance-Max |
5%
|
5%
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Samacsys Manufacturer |
|
Texas Instruments
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare LM78L05ACMX/NOPB with alternatives
Compare UA78L05AIDRG4 with alternatives