LM78L05ACMX/NOPB vs UA78L05CLPR feature comparison

LM78L05ACMX/NOPB Texas Instruments

Buy Now Datasheet

UA78L05CLPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TO-92
Package Description GREEN, PLASTIC, SOIC-8 TO-92 , 3 PIN
Pin Count 8 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.6 V 1.7 V
Input Voltage Absolute-Max 35 V 30 V
Input Voltage-Max 20 V 30 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G8 O-PBCY-T3
JESD-609 Code e3 e3
Length 4.9 mm
Line Regulation-Max 0.075% 0.2%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V 5.5 V
Output Voltage1-Min 4.75 V 4.5 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOP8,.25 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING T
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 5% 10%
Width 3.9 mm
Base Number Matches 2 1

Compare LM78L05ACMX/NOPB with alternatives

Compare UA78L05CLPR with alternatives