LMC555CBPX
vs
LMC555MX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
MO-211BC, SMD-8
|
SOP,
|
Reach Compliance Code |
not_compliant
|
unknown
|
Analog IC - Other Type |
PULSE; RECTANGULAR
|
PULSE; RECTANGULAR
|
JESD-30 Code |
R-PBGA-B8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
1.412 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Frequency-Max |
3 MHz
|
3 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
SOP
|
Package Equivalence Code |
BGA8,3X3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, FINE PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
12 V
|
12 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
1.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
1.387 mm
|
3.9 mm
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Seated Height-Max |
|
1.75 mm
|
|
|
|
Compare LMC555CBPX with alternatives
Compare LMC555MX with alternatives