LMC6464AIM
vs
LM158H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
BCY
|
Package Description |
SOIC-14
|
METAL CAN, TO-5, 8 PIN
|
Pin Count |
14
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00001 µA
|
0.03 µA
|
Bias Current-Max (IIB) @25C |
0.00001 µA
|
0.05 µA
|
Common-mode Reject Ratio-Min |
67 dB
|
70 dB
|
Common-mode Reject Ratio-Nom |
74 dB
|
85 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
2000 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G14
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Length |
8.65 mm
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
4
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
TO-5
|
Package Equivalence Code |
SOP14,.25
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Min |
0.008 V/us
|
|
Slew Rate-Nom |
0.023 V/us
|
0.5 V/us
|
Supply Current-Max |
0.07 mA
|
2 mA
|
Supply Voltage Limit-Max |
16 V
|
32 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Unity Gain BW-Nom |
50
|
1000
|
Width |
3.9 mm
|
|
Base Number Matches |
4
|
6
|
Voltage Gain-Min |
|
50000
|
|
|
|
Compare LMC6464AIM with alternatives
Compare LM158H with alternatives