LMC6484IM vs TLC2264CDRG4 feature comparison

LMC6484IM Texas Instruments

Buy Now Datasheet

TLC2264CDRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000004 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.000004 µA
Common-mode Reject Ratio-Min 70 dB 75 dB
Common-mode Reject Ratio-Nom 82 dB 88 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.000002 µA
Input Offset Voltage-Max 750 µV 3000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.6235 mm 8.65 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TAPE AND REEL
Peak Reflow Temperature (Cel) 235 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.753 mm 1.75 mm
Slew Rate-Min 0.63 V/us 0.3 V/us
Slew Rate-Nom 1.3 V/us 0.55 V/us
Supply Current-Max 2.5 mA 1 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1500 730
Voltage Gain-Min 10000 55000
Wideband NO
Width 3.899 mm 3.9 mm
Base Number Matches 4 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare LMC6484IM with alternatives

Compare TLC2264CDRG4 with alternatives