LMC7101AYM5 vs LMC7101ABIM5 feature comparison

LMC7101AYM5 Microchip Technology Inc

Buy Now Datasheet

LMC7101ABIM5 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description LEAD FREE, SOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000064 µA 0.000064 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 74 dB 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV 9000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4
Length 2.91 mm 2.92 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Min 0.15 V/us
Slew Rate-Nom 0.4 V/us
Supply Current-Max 1.71 mA
Supply Voltage Limit-Max 15 V 16 V
Supply Voltage-Nom (Vsup) 3 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500 600
Voltage Gain-Min 10000
Wideband NO
Width 1.625 mm 1.65 mm
Base Number Matches 3 2
Part Package Code SOT-23
Pin Count 5
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Technology CMOS

Compare LMC7101AYM5 with alternatives