LMD18200T/LF14
vs
5962-9232501MXA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SFM
|
DIP
|
Package Description |
GREEN, TO-220, 11 PIN
|
DIP,
|
Pin Count |
3
|
24
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Built-in Protections |
TRANSIENT; THERMAL; UNDER VOLTAGE
|
TRANSIENT; THERMAL; UNDER VOLTAGE
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
HB BASED PERIPHERAL DRIVER WITH PWM
|
HB BASED PERIPHERAL DRIVER WITH PWM
|
JESD-30 Code |
R-XZFM-T11
|
R-CDIP-T24
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
11
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current Flow Direction |
SOURCE AND SINK
|
SOURCE AND SINK
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
ZFM
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Supply Current-Max |
25 mA
|
25 mA
|
Supply Voltage-Max |
55 V
|
55 V
|
Supply Voltage-Min |
12 V
|
12 V
|
Supply Voltage-Nom |
42 V
|
42 V
|
Supply Voltage1-Max |
55 V
|
55 V
|
Supply Voltage1-Min |
12 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Technology |
BCDMOS
|
BCDMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Base Number Matches |
1
|
1
|
Length |
|
31.24 mm
|
Qualification Status |
|
Qualified
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
5.33 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare LMD18200T/LF14 with alternatives
Compare 5962-9232501MXA with alternatives