LMD18245T/NOPB
vs
LMD18245T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SFM
|
SFM
|
Package Description |
GREEN, POWER, TO-220, 15 PIN
|
POWER, TO-220, 15 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
CONTAINS DC MOTOR DRIVER
|
CONTAINS DC MOTOR DRIVER
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
R-XZFM-T15
|
R-XZFM-T15
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
15
|
15
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
ZFM
|
ZFM
|
Package Equivalence Code |
ZIP15,.2,.17TB
|
ZIP15,.2,.17TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
15 mA
|
15 mA
|
Supply Voltage-Max (Vsup) |
55 V
|
55 V
|
Supply Voltage-Min (Vsup) |
12 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
42 V
|
42 V
|
Surface Mount |
NO
|
NO
|
Technology |
BCDMOS
|
BCDMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
1995-01-01
|
|
|
|