LMH0002MAX vs GS1528ACTAE3D feature comparison

LMH0002MAX Texas Instruments

Buy Now Datasheet

GS1528ACTAE3D Semtech Corporation

Buy Now Datasheet
Source Content uid LMH0002MAX
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMTECH CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL
Interface IC Type LINE DRIVER INTERFACE CIRCUIT
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 0.75 V 0.75 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Power Supplies 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm 1.72 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Output Characteristics DIFFERENTIAL
Technology BICMOS

Compare LMH0002MAX with alternatives

Compare GS1528ACTAE3D with alternatives