LMH1980MMX/NOPB
vs
MM1068XS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MITSUMI ELECTRIC CO LTD
|
Package Description |
ROHS COMPLIANT, MSOP-10
|
SIP, SIP10,.05
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
SYNC SEPARATOR IC
|
SYNC SEPARATOR IC
|
JESD-30 Code |
S-PDSO-G10
|
R-PSIP-T10
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
25.2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SIP
|
Package Equivalence Code |
TSSOP10,.19,20
|
SIP10,.05
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.09 mm
|
7.3 mm
|
Supply Current-Max |
14 mA
|
11.5 mA
|
Supply Voltage-Max (Vsup) |
5 V
|
5.3 V
|
Supply Voltage-Min (Vsup) |
3.3 V
|
4.7 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
3 mm
|
2.8 mm
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
SIP
|
Pin Count |
|
10
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LMH1980MMX/NOPB with alternatives
Compare MM1068XS with alternatives