LMH6622MM
vs
LMH6622MMX/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
MSOP
|
Package Description |
SSOP-8
|
TSSOP, TSSOP8,.19
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
10 µA
|
10 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
100 dB
|
Input Offset Voltage-Max |
1200 µV
|
1200 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-6.6 V
|
-6.6 V
|
Neg Supply Voltage-Nom (Vsup) |
-6 V
|
-6 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
85 V/us
|
80 V/us
|
Supply Voltage Limit-Max |
6.6 V
|
6.6 V
|
Supply Voltage-Nom (Vsup) |
6 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
160000
|
320000
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bandwidth (3dB)-Nom |
|
150 MHz
|
Bias Current-Max (IIB) @25C |
|
10 µA
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
1.5 µA
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
TSSOP8,.19
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
12 mA
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Gain-Min |
|
3160
|
Wideband |
|
YES
|
|
|
|
Compare LMH6622MM with alternatives
Compare LMH6622MMX/NOPB with alternatives