LMH6624MA
vs
AD9622SQ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Lifetime Buy
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
PLASTIC, MS-012AA, SOIC-8
|
CERDIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
25 µA
|
18 µA
|
Bandwidth (3dB)-Nom |
90 MHz
|
|
Bias Current-Max (IIB) @25C |
20 µA
|
|
Common-mode Reject Ratio-Min |
87 dB
|
|
Common-mode Reject Ratio-Nom |
95 dB
|
57 dB
|
Frequency Compensation |
YES
|
|
Input Offset Current-Max (IIO) |
1.5 µA
|
|
Input Offset Voltage-Max |
500 µV
|
12000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
|
Low-Bias |
NO
|
|
Low-Offset |
YES
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max |
-6.6 V
|
-6 V
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
235
|
NOT SPECIFIED
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Slew Rate-Nom |
400 V/us
|
1500 V/us
|
Supply Current-Max |
16 mA
|
|
Supply Voltage Limit-Max |
6.6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
1500000
|
220000
|
Voltage Gain-Min |
3160
|
|
Wideband |
YES
|
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LMH6624MA with alternatives
Compare AD9622SQ with alternatives