LMH6646MA
vs
LMC6442AIMM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-8
|
TSSOP, TSSOP8,.19
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
2.2 µA
|
0.000004 µA
|
Bias Current-Max (IIB) @25C |
2 µA
|
|
Common-mode Reject Ratio-Nom |
84 dB
|
92 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
4000 µV
|
4000 µV
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.902 mm
|
3 mm
|
Low-Bias |
NO
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
YES
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP8,.25
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
RAIL
|
|
Peak Reflow Temperature (Cel) |
235
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.753 mm
|
1.1 mm
|
Slew Rate-Min |
15 V/us
|
0.0022 V/us
|
Slew Rate-Nom |
22 V/us
|
0.0022 V/us
|
Supply Current-Max |
3.2 mA
|
3.2 mA
|
Supply Voltage Limit-Max |
6.3 V
|
16 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Gain-Min |
5000
|
4000
|
Wideband |
NO
|
|
Width |
3.899 mm
|
3 mm
|
Base Number Matches |
4
|
1
|
Unity Gain BW-Nom |
|
9.5
|
|
|
|
Compare LMH6646MA with alternatives
Compare LMC6442AIMM with alternatives