LMH6646MA vs LMC6442AIMM feature comparison

LMH6646MA Rochester Electronics LLC

Buy Now Datasheet

LMC6442AIMM National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOIC-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3
Average Weight (mg) 66.775
CO2e (mg) 821.333
Category CO2 Kg 12.3
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 2.2 µA 0.000004 µA
Common-mode Reject Ratio-Nom 84 dB 92 dB
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 4.902 mm 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.753 mm 1.1 mm
Slew Rate-Nom 22 V/us 0.0022 V/us
Supply Voltage Limit-Max 6.3 V 16 V
Supply Voltage-Nom (Vsup) 5 V 2.2 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm 3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code TSSOP8,.19
Qualification Status Not Qualified
Slew Rate-Min 0.0022 V/us
Supply Current-Max 3.2 mA
Unity Gain BW-Nom 9.5
Voltage Gain-Min 4000

Compare LMH6646MA with alternatives

Compare LMC6442AIMM with alternatives