LMK1C1103PWR
vs
5PB1104CMGK/W
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
26 Weeks, 1 Day
|
Additional Feature |
|
IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY
|
Family |
|
5PB11
|
Input Conditioning |
|
STANDARD
|
JESD-30 Code |
|
S-XDSO-N8
|
JESD-609 Code |
|
e3
|
Length |
|
2 mm
|
Logic IC Type |
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
|
0.012 A
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
|
8
|
Number of True Outputs |
|
4
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VSON
|
Package Equivalence Code |
|
SOLCC8,.08,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
22 mA
|
Prop. Delay@Nom-Sup |
|
2.5 ns
|
Propagation Delay (tpd) |
|
2.9 ns
|
Same Edge Skew-Max (tskwd) |
|
0.05 ns
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
|
3.465 V
|
Supply Voltage-Min (Vsup) |
|
1.71 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 5PB1104CMGK/W with alternatives