LMR14030QDPRRQ1 vs LM43603QDSURQ1 feature comparison

LMR14030QDPRRQ1 Texas Instruments

Buy Now Datasheet

LM43603QDSURQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-10 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-06-07
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 28V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 4 V
Input Voltage-Nom 12 V
JESD-30 Code S-PDSO-N10
JESD-609 Code e4
Length 4 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.5 A
Output Voltage-Max 30 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare LMR14030QDPRRQ1 with alternatives

Compare LM43603QDSURQ1 with alternatives