LMR14050SQDPRTQ1 vs TPS54561DPRT feature comparison

LMR14050SQDPRTQ1 Texas Instruments

Buy Now Datasheet

TPS54561DPRT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-10 WSON-10
Reach Compliance Code compliant compliant
Date Of Intro 2016-06-07
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 28V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 4 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e4 e4
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A 5 A
Output Voltage-Max 28 V 59 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2500 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 4 mm
Package Equivalence Code SOLCC10,.16,32
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Width 4 mm

Compare LMR14050SQDPRTQ1 with alternatives

Compare TPS54561DPRT with alternatives