LMR43610RS5QRPERQ1
vs
LTC3621EDCB-2#TRPBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
VQFN-9
|
2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE FREQUENCY MODULATION
|
|
Input Voltage-Max |
36 V
|
17 V
|
Input Voltage-Min |
3 V
|
2.7 V
|
Input Voltage-Nom |
13.5 V
|
12 V
|
JESD-30 Code |
S-PQCC-N9
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
3 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
9
|
6
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
1.8 A
|
Output Voltage-Max |
32 V
|
|
Output Voltage-Min |
1 V
|
|
Output Voltage-Nom |
5 V
|
3.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
HVSON
|
Package Equivalence Code |
LCC9,.08SQ(UNSPEC)
|
SOLCC6,.12,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2200 kHz
|
2600 kHz
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
DUAL
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DFN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
DCB
|
Additional Feature |
|
ADJUSTABLE OUTPUT MODE FROM 0.6 TO 17 VOLT
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LMR43610RS5QRPERQ1 with alternatives
Compare LTC3621EDCB-2#TRPBF with alternatives