LMS202EIMWX
vs
MAX232NSR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
GREEN, PLASTIC, SOP-16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
EXTERNAL CHARGE PUMP
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
2
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface Standard |
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e4
|
Length |
|
10.2 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
2
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0032 A
|
Output Polarity |
|
INVERTED
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Receiver Number of Bits |
|
2
|
Seated Height-Max |
|
2 mm
|
Supply Current-Max |
|
10 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Supply Voltage1-Max |
|
5.5 V
|
Supply Voltage1-Min |
|
4.5 V
|
Supply Voltage1-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
5.3 mm
|
|
|
|
Compare LMS202EIMWX with alternatives
Compare MAX232NSR with alternatives