LMT87DCKT vs LMT87DCKR feature comparison

LMT87DCKT Texas Instruments

Buy Now Datasheet

LMT87DCKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SC-70, 5 PIN SC-70, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Accuracy-Max (Cel) 2.7 Cel 2.7 Cel
Additional Feature SHORT CIRCUIT PROTECTION SHORT CIRCUIT PROTECTION
Body Breadth 1.25 mm 1.25 mm
Body Height 0.95 mm 0.95 mm
Body Length or Diameter 2 mm 2 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Current-Max 0.0081 mA 0.0081 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LMT87DCKT with alternatives

Compare LMT87DCKR with alternatives