LMT87LP
vs
LMT87DCKR
feature comparison
|
LMT87LP
Texas Instruments
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Source Content uid |
LMT87LP
|
LMT87DCKR
|
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Accuracy-Max (Cel) |
2.7 Cel
|
2.7 Cel
|
Additional Feature |
SHORT CIRCUIT PROTECTION
|
SHORT CIRCUIT PROTECTION
|
Body Breadth |
3.68 mm
|
1.25 mm
|
Body Height |
6.1 mm
|
0.95 mm
|
Body Length or Diameter |
4.8 mm
|
2 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
0.0081 mA
|
0.0081 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape/Style |
CYLINDRICAL
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
TSSOP5/6,.08
|
Number of Terminals |
|
5
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Power Supplies |
|
3/5 V
|
|
|
|
Compare LMT87LP with alternatives
Compare LMT87DCKR with alternatives