LMV324QDQ1 vs LMV324IDRQ1 feature comparison

LMV324QDQ1 Texas Instruments

Buy Now Datasheet

LMV324IDRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Nom 65 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TAPE AND REEL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Current-Max 1.16 mA 1.16 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare LMV324QDQ1 with alternatives

Compare LMV324IDRQ1 with alternatives