LMV324QDQ1 vs LMV324IYDT feature comparison

LMV324QDQ1 Texas Instruments

Buy Now Datasheet

LMV324IYDT STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.095 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.063 µA
Common-mode Reject Ratio-Nom 65 dB 95 dB
Frequency Compensation YES NO
Input Offset Voltage-Max 9000 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES NO
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR; TUBE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1 V/us 0.45 V/us
Supply Current-Max 1.16 mA 1 mA
Supply Voltage Limit-Max 5.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1300
Voltage Gain-Min 10000 7079.4578
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Common-mode Reject Ratio-Min 65 dB
Input Offset Current-Max (IIO) 0.025 µA
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 40

Compare LMV324QDQ1 with alternatives

Compare LMV324IYDT with alternatives