LMV324SIDG4 vs LMV324LIDT feature comparison

LMV324SIDG4 Texas Instruments

Buy Now Datasheet

LMV324LIDT STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP16,.25 ROHS COMPLIANT, SOP-14
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA 0.11 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.06 µA
Common-mode Reject Ratio-Nom 65 dB 75 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e4 e4
Length 9.9 mm 8.65 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1 V/us 0.7 V/us
Supply Current-Max 1.16 mA 1.4 mA
Supply Voltage Limit-Max 5.5 V 6 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 1000 1300
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks, 4 Days
Samacsys Manufacturer STMicroelectronics

Compare LMV324SIDG4 with alternatives

Compare LMV324LIDT with alternatives