LMV431BCM5/NOPB
vs
TL431BCDBZR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NEXPERIA
|
Part Package Code |
SOT-23
|
|
Package Description |
SOT-23, 5 PIN
|
SOT-23, 3 PIN
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V
|
PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
2.92 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
1.253 V
|
2.507 V
|
Output Voltage-Min |
1.227 V
|
2.483 V
|
Output Voltage-Nom |
1.24 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.22 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
30 V
|
36 V
|
Supply Voltage-Min (Vsup) |
1.24 V
|
2.495 V
|
Supply Voltage-Nom (Vsup) |
6 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
138.249 ppm/°C
|
91.612 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.6 mm
|
1.3 mm
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare TL431BCDBZR with alternatives