LMV8172T vs AN15524A feature comparison

LMV8172T National Semiconductor Corporation

Buy Now Datasheet

AN15524A Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PANASONIC CORP
Reach Compliance Code unknown unknown
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 16.9 V 30 V
Supply Voltage-Min (Vsup) 16.9 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 2 1
Part Package Code SFM
Package Description ,
Pin Count 3
HTS Code 8542.39.00.01
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Temperature Grade COMMERCIAL

Compare LMV8172T with alternatives

Compare AN15524A with alternatives