LMV8172T vs E-STV9302A feature comparison

LMV8172T Texas Instruments

Buy Now Datasheet

E-STV9302A STMicroelectronics

Buy Now Datasheet
Source Content uid LMV8172T E-STV9302A
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description ZIP, ZIP7,.2,.1TB ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 16.9 V 35 V
Supply Voltage-Min (Vsup) 16.9 V 10 V
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 1
Part Package Code ZFM
Pin Count 7
Samacsys Manufacturer STMicroelectronics

Compare LMV8172T with alternatives

Compare E-STV9302A with alternatives