LMV8172T vs LA7840 feature comparison

LMV8172T National Semiconductor Corporation

Buy Now Datasheet

LA7840 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB SIP7,.05TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 16.9 V
Supply Voltage-Min (Vsup) 16.9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 2 3
Source Content uid LA7840
Package Description , SIP7,.05TB
HTS Code 8542.39.00.01
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Temperature Grade OTHER

Compare LMV8172T with alternatives