LMV8172T vs T8172L-TB7-T feature comparison

LMV8172T Texas Instruments

Buy Now Datasheet

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Source Content uid LMV8172T
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP UNISONIC TECHNOLOGIES CO LTD
Package Description ZIP, ZIP7,.2,.1TB LEAD FREE, TO-220, 7 PIN
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
Application TV; MONITOR TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-XZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 16.9 V
Supply Voltage-Min (Vsup) 16.9 V
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 1
Part Package Code SFM
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LMV8172T with alternatives

Compare T8172L-TB7-T with alternatives