LMV861MG
vs
LMV861MG/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SC-70, 5 PIN
|
GREEN, SC-70, 5 PIN
|
Pin Count |
5
|
5
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0005 µA
|
0.0005 µA
|
Common-mode Reject Ratio-Nom |
93 dB
|
94 dB
|
Input Offset Voltage-Max |
1260 µV
|
1000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e3
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
18 V/us
|
20 V/us
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Unity Gain BW-Nom |
30000
|
31000
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
Yes
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.00001 µA
|
Common-mode Reject Ratio-Min |
|
78 dB
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
2.84 mA
|
Voltage Gain-Min |
|
70800
|
Wideband |
|
NO
|
|
|
|