LMV931QDBVTQ1
vs
MAX4240EUK-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOT-23
|
SOIC
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.075 µA
|
0.015 µA
|
Bias Current-Max (IIB) @25C |
0.065 µA
|
0.006 µA
|
Common-mode Reject Ratio-Nom |
81 dB
|
90 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
6000 µV
|
2000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
2.9 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Slew Rate-Nom |
0.4 V/us
|
40000 V/us
|
Supply Current-Max |
0.23 mA
|
0.019 mA
|
Supply Voltage Limit-Max |
5.5 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1400
|
90
|
Voltage Gain-Min |
4470
|
1260
|
Wideband |
NO
|
NO
|
Width |
1.6 mm
|
1.625 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LMV931QDBVTQ1 with alternatives
Compare MAX4240EUK-T with alternatives