LMV934MAX vs LMV934MA feature comparison

LMV934MAX National Semiconductor Corporation

Buy Now Datasheet

LMV934MA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.035 µA 0.035 µA
Common-mode Reject Ratio-Nom 80 dB 86 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 5500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.6235 mm 8.6235 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) 235 235
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.753 mm 1.753 mm
Slew Rate-Nom 0.4 V/us 0.42 V/us
Supply Current-Max 0.92 mA 0.92 mA
Supply Voltage Limit-Max 5.5 V 6 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1400 1500
Voltage Gain-Min 5600 5600
Wideband NO NO
Width 3.9 mm 3.899 mm
Base Number Matches 2 4
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 60 dB
Input Offset Current-Max (IIO) 0.025 µA

Compare LMV934MAX with alternatives

Compare LMV934MA with alternatives