LMZ21701SILR
vs
TPS62153RGT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
USIP-8
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
OUTPUT IN ADJUSTABLE MODE IS 0.9V TO 6V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT/VOLTAGE-MODE
|
CURRENT/VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
17 V
|
17 V
|
Input Voltage-Min |
3 V
|
3 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
S-XDMA-B8
|
S-PQCC-N16
|
JESD-609 Code |
e4
|
|
Length |
3.5 mm
|
3 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
6 V
|
|
Output Voltage-Min |
0.9 V
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2500 kHz
|
2500 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL GOLD
|
|
Terminal Form |
BUTT
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.5 mm
|
3 mm
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
QFN
|
Pin Count |
|
16
|
Output Voltage-Nom |
|
5 V
|
Package Code |
|
HVQCCN
|
|
|
|
Compare LMZ21701SILR with alternatives
Compare TPS62153RGT with alternatives