LOC111S vs LOC117 feature comparison

LOC111S Littelfuse Inc

Buy Now Datasheet

LOC117 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3
Optoelectronic Device Type LINEAR IC OUTPUT OPTOCOUPLER Photodiode Output Optocoupler
Terminal Finish TIN
Base Number Matches 2 2
Additional Feature IEC-60950-1, UL RECOGNIZED
Configuration DUAL, SIMULTANEOUS OPERATION
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Surface Mount NO