If you like Findchips… You will love Findchips PRO. Try it Now.

LP0805A0942AS vs LP0805A0942AW feature comparison

LP0805A0942AS AVX Corporation

Buy Now Datasheet

LP0805A0942AW AVX Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant not_compliant
Attenuation Frequency-Max 2826 MHz 2826 MHz
Attenuation Frequency-Min 1884 MHz 1884 MHz
Attenuation@Freq-Max 20 dB 20 dB
Attenuation@Freq-Min 30 dB 30 dB
Center or Cutoff Frequency (fo/fc) 942 MHz 942 MHz
Filter Type LOW PASS FILTER LOW PASS FILTER
Height 1.02 mm 1.02 mm
Insertion Loss-Max 0.4 dB 0.4 dB
JESD-609 Code e3 e0
Length 2.03 mm 2.03 mm
Manufacturer Series LP0805 LP0805
Mounting Type SURFACE MOUNT SURFACE MOUNT
Physical Dimension L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch) L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch)
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
VSWR 1.7 1.7
Width 1.55 mm 1.55 mm
Base Number Matches 2 2