If you like Findchips… You will love Findchips PRO. Try it Now.

LP0805A1842ASTR vs LP0805A1842AWTR feature comparison

LP0805A1842ASTR AVX Corporation

Buy Now Datasheet

LP0805A1842AWTR AVX Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 14 Weeks
Attenuation Frequency-Max 5527.5 MHz 5527.5 MHz
Attenuation Frequency-Min 3685 MHz 3685 MHz
Attenuation@Freq-Max 20 dB 20 dB
Attenuation@Freq-Min 30 dB 30 dB
Average Input Power 3 W 3 W
Center or Cutoff Frequency (fo/fc) 1842.5 MHz 1842.5 MHz
Filter Type LOW PASS FILTER LOW PASS FILTER
Height 1.02 mm 1.02 mm
Input Impedance 50 OHM 50 OHM
Insertion Loss-Max 0.4 dB 0.4 dB
JESD-609 Code e3 e0
Length 2.03 mm 2.03 mm
Manufacturer Series LP0805 LP0805
Mounting Type SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch) L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch)
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
VSWR 1.7 1.7
Width 1.55 mm 1.55 mm