If you like Findchips… You will love Findchips PRO. Try it Now.

LP0805A1890AWTR vs LP0805A1890ASTR feature comparison

LP0805A1890AWTR AVX Corporation

Buy Now Datasheet

LP0805A1890ASTR AVX Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Attenuation Frequency-Max 5670 MHz 5670 MHz
Attenuation Frequency-Min 3780 MHz 3780 MHz
Attenuation@Freq-Max 20 dB 20 dB
Attenuation@Freq-Min 30 dB 30 dB
Average Input Power 3 W 3 W
Center or Cutoff Frequency (fo/fc) 1890 MHz 1890 MHz
Filter Type LOW PASS FILTER LOW PASS FILTER
Height 1.02 mm 1.02 mm
Input Impedance 50 OHM 50 OHM
Insertion Loss-Max 0.4 dB 0.4 dB
JESD-609 Code e0 e3
Length 2.03 mm 2.03 mm
Manufacturer Series LP0805 LP0805
Mounting Type SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch) L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch)
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
VSWR 1.7 1.7
Width 1.55 mm 1.55 mm