LP2995LQ
vs
CM3106-12SM
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ON SEMICONDUCTOR
|
Part Package Code |
QFN
|
SOIC
|
Package Description |
LLP-16
|
,
|
Pin Count |
16
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Differential Output |
NO
|
|
Interface IC Type |
BUS TERMINATOR SUPPORT CIRCUIT
|
|
JESD-30 Code |
S-PQCC-N16
|
|
JESD-609 Code |
e0
|
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
COMMERCIAL
|
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.2 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4 mm
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare CM3106-12SM with alternatives