LP3-V14B3211 vs LP3-A21A2511 feature comparison

LP3-V14B3211 OTTO Engineering Inc

Buy Now Datasheet

LP3-A21A2511 OTTO Engineering Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.163 inch 0.163 inch
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Travel 2.032 mm 2.032 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Height 22.7838 mm 22.7838 mm
Body Length or Diameter 14.3002 mm 14.3002 mm
Bushing Length 0.55 inch 0.55 inch
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Resistance 0.025 mΩ 0.025 mΩ
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination LED LED
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Terminal Length 0.38 inch 0.38 inch
Base Number Matches 1 1

Compare LP3-V14B3211 with alternatives

Compare LP3-A21A2511 with alternatives