LP3-V14B3211
vs
LP3-A21A2511
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Length |
0.163 inch
|
0.163 inch
|
Actuator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Actuator Travel |
2.032 mm
|
2.032 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Height |
22.7838 mm
|
22.7838 mm
|
Body Length or Diameter |
14.3002 mm
|
14.3002 mm
|
Bushing Length |
0.55 inch
|
0.55 inch
|
Contact (AC) Max Rating R Load |
5A@115VAC
|
5A@115VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Resistance |
0.025 mΩ
|
0.025 mΩ
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1050VRMS V
|
1050VRMS V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Illumination |
LED
|
LED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Terminal Length |
0.38 inch
|
0.38 inch
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LP3-V14B3211 with alternatives
Compare LP3-A21A2511 with alternatives