LP5018RSMR
vs
MAX6974ATL+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
VQFN-32
|
QCCN, LCC40,.24SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2018-04-22
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Data Input Mode |
SERIAL
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-N32
|
S-PQCC-N40
|
JESD-609 Code |
e4
|
e3
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
2
|
1
|
Multiplexed Display Capability |
NO
|
|
Number of Channels |
18
|
|
Number of Functions |
1
|
1
|
Number of Segments |
24
|
|
Number of Terminals |
32
|
40
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
|
fmax-Min |
0.4 MHz
|
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
LCC40,.24SQ,20
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BICMOS
|
|
|
|
Compare LP5018RSMR with alternatives
Compare MAX6974ATL+T with alternatives