LP8556TME-E03/NOPB vs LP8556TME-E09/NOPB feature comparison

LP8556TME-E03/NOPB Texas Instruments

Buy Now Datasheet

LP8556TME-E09/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description BGA-20 BGA-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Input Characteristics STANDARD STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PBGA-B20 R-PBGA-B20
JESD-609 Code e1 e1
Length 2.376 mm 2.371 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO NO
Number of Channels 6 6
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA20,4X5,16 BGA20,4X5,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.675 mm 0.675 mm
Supply Voltage-Max 3.6 V 20 V
Supply Voltage-Min 1.62 V 2.7 V
Supply Voltage-Nom 1.8 V 12 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.715 mm 1.71 mm
fmax-Min 1.25 MHz 1.25 MHz
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare LP8556TME-E03/NOPB with alternatives

Compare LP8556TME-E09/NOPB with alternatives