LP8556TME-E03/NOPB
vs
LP8556SQE-E08/NOPB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
BGA-20
|
HVQCCN, LCC24,.16SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
SERIAL
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PBGA-B20
|
S-XQCC-N24
|
JESD-609 Code |
e1
|
e3
|
Length |
2.376 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Channels |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Segments |
12
|
12
|
Number of Terminals |
20
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
HVQCCN
|
Package Equivalence Code |
BGA20,4X5,16
|
LCC24,.16SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.675 mm
|
0.8 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.715 mm
|
4 mm
|
fmax-Min |
1.25 MHz
|
1.25 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LP8556TME-E03/NOPB with alternatives
Compare LP8556SQE-E08/NOPB with alternatives