LPC1768FBD100 vs 935282457551 feature comparison

LPC1768FBD100 NXP Semiconductors

Buy Now Datasheet

935282457551 NXP Semiconductors

Buy Now Datasheet
Source Content uid LPC1768FBD100 935282457551
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20 LFQFP, QFP208,1.2SQ,20
Pin Count 100
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24
Bit Size 32 32
CPU Family ARM7 ARM7
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32
JESD-30 Code S-PQFP-G100 S-PQFP-G208
JESD-609 Code e3 e3
Length 14 mm 28 mm
Moisture Sensitivity Level 3 2
Number of I/O Lines 70 160
Number of Terminals 100 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 2.5/3.3 V
Qualification Status Not Qualified
RAM (bytes) 65536 65536
ROM (words) 131072 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 100 MHz 72 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.4 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels 1
Number of External Interrupts 4
Number of Serial I/Os 4
Number of Timers 4
On Chip Data RAM Width 32
On Chip Program ROM Width 128
RAM (words) 16384
Supply Current-Max 100 mA

Compare LPC1768FBD100 with alternatives

Compare 935282457551 with alternatives