LPC1768FBD100 vs 935288607551 feature comparison

LPC1768FBD100 NXP Semiconductors

Buy Now Datasheet

935288607551 NXP Semiconductors

Buy Now Datasheet
Source Content uid LPC1768FBD100 935288607551
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20 LFQFP,
Pin Count 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family ARM7
Clock Frequency-Max 25 MHz 12 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G80
JESD-609 Code e3 e3
Length 14 mm 12 mm
Moisture Sensitivity Level 3
Number of I/O Lines 70 52
Number of Terminals 100 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 2.5/3.3 V
Qualification Status Not Qualified
RAM (bytes) 65536
ROM (words) 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 100 MHz 100 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.4 V 2.4 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare LPC1768FBD100 with alternatives

Compare 935288607551 with alternatives