LPC2468FBD208 vs 935288607551 feature comparison

LPC2468FBD208 NXP Semiconductors

Buy Now Datasheet

935288607551 NXP Semiconductors

Buy Now Datasheet
Source Content uid LPC2468FBD208 935288607551
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code QFP
Package Description LFQFP, QFP208,1.2SQ,20 LFQFP,
Pin Count 208
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24
Bit Size 32 32
Boundary Scan YES
CPU Family ARM7
Clock Frequency-Max 25 MHz 12 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G208 S-PQFP-G80
JESD-609 Code e3 e3
Length 28 mm 12 mm
Low Power Mode YES
Moisture Sensitivity Level 2
Number of DMA Channels 1
Number of External Interrupts 4
Number of I/O Lines 160 52
Number of Serial I/Os 4
Number of Terminals 208 80
Number of Timers 4
On Chip Data RAM Width 32
On Chip Program ROM Width 128
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Qualification Status Not Qualified
RAM (bytes) 65536
RAM (words) 16384
ROM (words) 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 72 MHz 100 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.4 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare LPC2468FBD208 with alternatives

Compare 935288607551 with alternatives